You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carpet Fresh - Exotic Flowers & Pink Grapefruit, 300ml -
44545
- Manufacturer:
- 1001 1001
- Manufacturer Part No:
- 44545
- Order Code:
- SA04039
- Product Range
- 1001 - Carpet Fresh
- Also Known As:
- GTIN UPC EAN: 5032227445451
Product Range Selector (1001 - Carpet Fresh)
See all from this product rangeProduct Overview
- Your best friend for keeping your carpet smelling clean and fresh
- Keep your carpets and rugs smelling amazing
- Easy to use
- Dries in minutes
- Banishes everyday smells
- Blended by fragrance experts
- Hours of freshness
- Tackles smells from pets, tobacco and cooking
- Great on tough and lingering odours
- No need to vacuum
- Leaves no mess
- Safe to use on most delicate carpets
- WoolSafe approved
Product Information
- :
- Floor
- :
- Carpet
- :
- Aerosol
- :
- 300ml
- :
- -
- :
- 1001 - Carpet Fresh
Technical Documents (1)
Also Known As
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.9325 (€3.61) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.