You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carpet Cleaning Machine Solution, 500ml -
44909
- Manufacturer:
- 1001 1001
- Manufacturer Part No:
- 44909
- Order Code:
- SA04035
- Product Range
- 1001 - Carpet Cleaners
- Also Known As:
- GTIN UPC EAN: 5032227449091
Product Range Selector (1001 - Carpet Cleaners)
See all from this product rangeProduct Overview
- Your best friend for carpet cleaning machines
- Great for cleaning larger spaces
- Compatible with all known carpet cleaning machines
- Works deep into carpet fibres
- Leaves treated areas with a 'professionally cleaned' look
- Gently lifts and disperses ground-in dirt
- Protects against future stains and soiling
- Keeps carpet cleaner for longer
- Safe to use on most delicate carpets
- WoolSafe approved
Product Information
- :
- Floor
- :
- Carpet
- :
- Bottle
- :
- 500ml
- :
- -
- :
- 1001 - Carpet Cleaners
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.461 (€3.03) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.