You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Multi-Purpose Oil Spray with PTFE, 250ml -
44008
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44008
- Order Code:
- SA04031
- Also Known As:
- GTIN UPC EAN: 5032227440081
Product Overview
- Delivers outstanding performance, value, and versatility
- Offers superior lubrication and longer-lasting protection
- Ideal for chains, cables, and gear mechanisms where it provides superior lubrication and is safe for use on most plastic
- Also, it is an essential tool to keep your bike and workplace running smoothly
- PTFE stands for polytetrafluoroethylene, which helps reduce friction and wear, protect surfaces and enhance performance
- Ensures longer-lasting protection against rust & the elements
- Provides high performance lubrication in demanding conditions
- Stops squeaks & lubricates moving parts
Product Information
- :
- Oil
- :
- Aerosol
- :
- 250ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €3.772 (€4.64) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.