You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 High Performance Lubricant with PTFE, 400ml -
44603
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44603
- Order Code:
- SA01877
- Also Known As:
- GTIN UPC EAN: 5032227446038
- Technical Datasheet:
- 44603 Datasheet
- Catalogue page:
- CPCC/1787
Product Overview
- Enhanced lubrication and protection
- Produces a white dry film that resists dirt, dust and oil
- Advanced formulation works as an effective mould release agent
- Enhanced lubrication and protection withstands temperatures of -45°C to +235°C
- Lubricating heavy-load and pressure tools and equipment
Product Information
- :
- Synthetic
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (3)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €8.2716 (€10.17) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.