You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Multi-Purpose Oil, 100ml Aerosol -
44485
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44485
- Order Code:
- SA04029
- Also Known As:
- GTIN UPC EAN: 5032227444850
Product Overview
- It cleans and protects surfaces from rust and corrosion, offering a long lasting protection
- It can be used to clean metal, lubricate moving parts or stop squeaks
- Provides a specially formulated lubricant in a convenient 100ml aerosol can that fits most tool boxes
- Use For: Cleaning & Lubricating Tools, Moving Parts, Pivot Points, Hinges, Rolling Chairs, Suitcase Wheels, Bike Chains, Penetrating Rust To Loosen Nuts & Bolts
Product Information
- :
- Oil
- :
- Aerosol
- :
- 100ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €1.9435 (€2.39) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.