You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyimide Film Electrical Tape 1205, 12.7mm x 33m -
1205-1/2"X36YD
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1205-1/2"X36YD
- Order Code:
- PC02797
- Product Range
- 1205
- Technical Datasheet:
- 1205-1/2"X36YD Datasheet
Product Range Selector (1205)
See all from this product rangeProduct Overview
- Polyimide film electrical tape 1205 with acrylic pressure sensitive adhesive
- Acrylic pressure sensitive adhesive allows it to be used at 311°F (155°C)
- UL 510 flame retardant
- Used for high temperature electrical applications
- Specially designed for high temperature applications requiring a thin puncture resistant backing
Product Information
- :
- Acrylic Adhesive
- :
- Polyimide Film
- :
- Amber
- :
- 3 mil (0.075 mm)
- :
- 108ft
- :
- 32.9m
- :
- 0.5"
- :
- 12.7mm
- :
- 1205
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.6933 (€52.51) | ( ) |
5+ | €41.301 (€50.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.