You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, IDC, No Lugs, 20 Way - 

4620-6001

4620-6001 - Header, IDC, No Lugs, 20 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4620-6001
Order Code:
CN12903
Product Range
4600 Series
Also Known As:
7100234303
Technical Datasheet:
4620-6001   Datasheet
Catalogue page:
  CPCC/1336
See all Technical Docs

Product Range Selector (4600 Series)

See all from this product range

Product Overview

The 4620-6001 is a 20-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 20-contacts without mounting flange.
  • Grey colour
  • Accepts flat cable or discrete wire
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Industrial

Product Information


:
2.54mm

:
IDC Plug

:
Male

:
20Contacts

:
2 Row

:
4600 Series

:
Cable Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

7100234303

1 In stock Need more?

???PF_PDP_RSP_SUP???

€5.6695 ( €6.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price
 
 
1+ €5.6695 (€6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.4625 (€6.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --