You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, IDC, Lugged, 22 Way -
4630-6000
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 4630-6000
- Order Code:
- CN12895
- Product Range
- 4600 Series
- Also Known As:
- 80610170856, GTIN UPC EAN: 00054007357025
- Technical Datasheet:
- 4630-6000 Datasheet
- Catalogue page:
- CPCC/1336
Product Range Selector (4600 Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability
- Shrouded to protect against physical and chemical pin damage
- >1 x 10⁹R at 500VDC Insulation resistance
- Open or closed end covers available
- Optional ejector latches, mounting flanges and metal strain relief
Applications
Aerospace, Defence, Military
Product Information
- :
- 2.54mm
- :
- IDC Plug
- :
- Male
- :
- 30Contacts
- :
- 2 Row
- :
- 4600 Series
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €5.129 (€6.31) | ( ) |
10+ | €4.4275 (€5.45) | ( ) |
50+ | €4.094 (€5.04) | ( ) |
100+ | €3.91 (€4.81) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.