You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, IDC, Lugged, 64 Way - 

4664-6000

4664-6000 - Header, IDC, Lugged, 64 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4664-6000
Order Code:
CN12900
Product Range
4600 Series
Also Known As:
GTIN UPC EAN: 00054007357384
Technical Datasheet:
4664-6000   Datasheet
Catalogue page:
  CPCC/1336
See all Technical Docs

Product Range Selector (4600 Series)

See all from this product range

Product Overview

The 4664-6000 is a 64-way 0.100 x 0.100-inch Wire to Board Connector for 0.050-inch pitch cable, with gold-plated phosphor bronze contacts and IDC/IDT termination. This 4600 series wiremount plug/connector is glass filled polyester (PBT) insulated, shrouded to protect against physical and chemical pin damage. This wire to board connector has open end cover, military (with 3518 polarizing key) and centerbump polarization for 64-contacts with mounting flange.
  • Grey colour
  • Accepts flat cable or discrete wire
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Industrial

Product Information


:
2.54mm

:
IDC Plug

:
Male

:
64Contacts

:
2 Row

:
4600 Series

:
Cable Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00054007357384

4 In stock Need more?

???PF_PDP_RSP_SUP???

€10.4284 ( €12.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.4284 (€12.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €9.2684 (€11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €8.1084 (€9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €6.9484 (€8.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --