You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, PCB, Right Angle, 34 Way - 

5134-B7A2PL

5134-B7A2PL - Socket, PCB, Right Angle, 34 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5134-B7A2PL
Order Code:
CN12887
Product Range
5100 Series
Also Known As:
GTIN UPC EAN: 04547452514205
Technical Datasheet:
5134-B7A2PL   Datasheet
See all Technical Docs

Product Range Selector (5100 Series)

See all from this product range

Product Overview

The 5100 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mates with the standard low profile shrouded headers.
  • Centerbump polarization
  • Optional keying plug
  • 1A Current rating
  • 1000VRMS at sea level Withstanding voltage

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
2Rows

:
34Contacts

:
Through Hole Mount Right Angle

:
5100 Series

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 04547452514205

7 In stock Need more?

€7.7256 ( €9.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.7256 (€9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.5052 (€9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €7.0992 (€8.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €6.786 (€8.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --