You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Fusing Silicone Rubber Electrical Tape, 25.4mm x 9.14m, Sky Blue Grey -
70 25MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 70 25MM
- Order Code:
- CB23914
- Product Range
- Scotch 70
- Also Known As:
- 80611438617, GTIN UPC EAN: 00051128572610
- Technical Datasheet:
- 70 25MM Datasheet
Product Range Selector (Scotch 70)
See all from this product rangeProduct Overview
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip liner
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable in extremely low temperatures
- Excellent conformability
- Excellent instantaneous fusion, does not need to be held down
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Suitable for protecting high-voltage cables from tracking
- Silicone rubber backing and highly conformable, silicone adhesive
Product Information
- :
- Self-Sealing Silicone Rubber
- :
- PET (Polyester) Film
- :
- Grey, Sky Blue
- :
- 12 mil (0.3 mm)
- :
- 29.5ft
- :
- 9m
- :
- 0.98"
- :
- 25mm
- :
- Scotch 70
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.4876 (€69.48) | ( ) |
5+ | €52.4628 (€64.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.