You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
158mm x 224mm Fine Abrasive Hand Pad, Green -
7496
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7496
- Order Code:
- TL20474
- Product Range
- 3M - Abrasive Pads
- Also Known As:
- FN510040515, GTIN UPC EAN: 04046719934676
- Technical Datasheet:
- 7496 Datasheet
Product Range Selector (3M - Abrasive Pads)
See all from this product rangeProduct Overview
- Use when deburring, cleaning, blending, finishing and polishing
- For use on metal, wood, lacquers, ceramics, glass, plastics & fibreglass
Product Information
- :
- Pad
- :
- Green
- :
- 224mm
- :
- 158mm
- :
- 3M - Abrasive Pads
Technical Documents (1)
Also Known As
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.231 (€2.74) | ( ) |
5+ | €2.1275 (€2.62) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.