You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Pin IDC D-Sub Socket -
8325-8009
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 8325-8009
- Order Code:
- CN12923
- Product Range
- 8300
- Also Known As:
- 7100087961
- Technical Datasheet:
- 8325-8009 Datasheet
Product Range Selector (8300)
See all from this product rangeProduct Overview
- Improved metal strain relief - hooks directly to metal shell
- Open cover without adhesive, preassembled
- UL94V-0 Flammability
- >5 x 10⁹R at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Product Information
- :
- Standard
- :
- 25Contacts
- :
- Receptacle
- :
- 8300
- :
- DB
- :
- IDC / IDT
- :
- Steel Body
- :
- Copper Alloy
- :
- Cable Mount
- :
- Gold Plated Contacts
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.2263 (€7.66) | ( ) |
10+ | €5.3562 (€6.59) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.