You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M Scotch Vinyl Insulation Tape 35 19mm x 20m White -
WHITE 35
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- WHITE 35
- Order Code:
- CB00031
- Also Known As:
- GTIN UPC EAN: 054007108283
- Technical Datasheet:
- WHITE 35 Datasheet
- Catalogue page:
- CPCC/1254
Product Overview
- Temperature resistant up to 105°C
- Electrical insulation for all wire and cable joints up to 600V
- Flame retardant
- Moisture tight electrical and mechanical protection
- Aggressive, pressure sensitive, rubber based adhesive
- Dielectric breakdown 8.75KV
- Thickness 0.178mm
- Meets BS3924 and UL 510 recognised
Product Information
- :
- Insulating
- :
- 19mm
- :
- 0.75"
- :
- PVC (Polyvinyl Chloride)
- :
- 20.1m
- :
- 66ft
- :
- White
- :
- 66ft
- :
- 20.1m
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 08/10/23
Order now. Pay nothing until products are dispatched9 more will be available week commencing 08/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €9.3366 (€11.48) | ( ) |
5+ | €8.2251 (€10.12) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.