You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Extensa 2540 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home - 

NX.EFHEK.003

NX.EFHEK.003 - Extensa 2540 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home
NX.EFHEK.003 - Extensa 2540 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home
NX.EFHEK.003 - Extensa 2540 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
NX.EFHEK.003
Order Code:
SB06826
Product Range
Acer Extensa
Also Known As:
GTIN UPC EAN: 0191114290057

Product Overview

  • ComfyView 15.6" LED backlit HD display
  • Dual core processor that features 3MB SmartCache
  • SuperMulti DVD±RW optical drive
  • Built-in VGA webcam with microphone
  • Dual band wireless 802.11a/b/g/n/ac, Bluetooth and Gigabit wired networking
  • Connections: 1x USB 3.0, 2x USB 2.0, HDMI, RJ45 and mic/headphone combo port
  • Powered by 4 cell 3220mAh Lithium Polymer battery
  • Dimensions (HxWxD): 25x382x258mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i3-6006U
:
4GB
:
500GB
:
2.2kg
:
1366 x 768 Pixels
:
Intel HD 520
:
Acer Extensa
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0191114290057

NX.EFHEK.003 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €370.04 (€455.15)   ( )

Restricted Item Add

HP

250 G6 15.6" Laptop Intel Core i5-7200U 4GB 500GB Win 10 Pro

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 620; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:Intel

     
Restricted Item Add

HP

250 G6 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 520; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:

     
Restricted Item Add

LENOVO

Thinkpad X230 23245QG 12.5" Notebook Intel Core i5-3320M 4GB 128GB SSD Win 7 Pro - Factory Refurbished

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:Intel HD 4000; Operating System Software:Microsoft Windows 7 Professional; Plug Type:UK; Process

     
Restricted Item Add

HP

Elitebook 745 G3 14" Ultrabook AMD A8-8600B 8GB 128GB SSD Win 10 Pro - Factory Refurbished

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:AMD Radeon R6; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:

     
Restricted Item Add

You may also need

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€353.80 ( €435.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €353.80 (€435.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange