You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aspire 3 A315-34 15.6" HD Laptop Intel Pentium N5030 4GB 128GB SSD Win 10 Home - 

NX.HE3EK.00E New

NX.HE3EK.00E - Aspire 3 A315-34 15.6" HD Laptop Intel Pentium N5030 4GB 128GB SSD Win 10 Home
NX.HE3EK.00E - Aspire 3 A315-34 15.6" HD Laptop Intel Pentium N5030 4GB 128GB SSD Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
NX.HE3EK.00E
Order Code:
SB07726
Product Range
Acer Aspire
Also Known As:
GTIN UPC EAN: 4710886172857

Product Range Selector (Acer Aspire)

See all from this product range

Product Overview

Whether you're working on your latest project or just kicking back and streaming content, the Acer Aspire 3 A315-34 15.6" laptop delivers all the power you need.
  • 15.6" FHD (1920x1080) LED LCD display
  • Quad core Intel Pentium Silver N5030 1.10GHz CPU, 4MB Cache and turbo speeds up to 3.10GHz
  • 4GB RAM, 128GB SSD storage
  • Windows 10 Home (64-bit) preloaded
  • Intel UHD Graphics 605 onboard
  • Dual band WiFi, Ethernet and Bluetooth connectivity
  • Integrated webcam with microphone and stereo speakers
  • Connections: 2x USB 2.0, 1x USB 3.1 Gen 1, RJ45, HDMI and headphone/microphone jack
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information


:
15.6"

:
Microsoft Windows 10 Home

:
4GB

:
128GB

:
1.94kg

:
1920 x 1080 Pixels

:
Intel UHD Graphics 605

:
Acer Aspire

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 4710886172857

33 In stock Need more?

€378.9513 ( €466.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €378.9513 (€466.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --