You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B277 27" Full HD IPS LED Monitor, DisplayPort HDMI VGA -
UM.HB7EE.029
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HB7EE.029
- Order Code:
- SB07613
Product Overview
- ZeroFrame design combined with 75Hz refresh rate to create a seamless viewing experience
- IPS panel ensures wide viewing angles (178°/178°)
- Built-in 4-port USB 3.0 hub for additional connectivity options
- Integrated 2W stereo speaker system
- 100,000,000:1 ACM contrast ratio (1000:1 native)
- 4ms Response time (GTG), 250cd/m² Brightness
- Ergonomic, height-adjustable stand with tilt and swivel functions
- 120mm Height, -45° to +45° swivel and -5° to +25° tilt adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 520x614x207mm
Contents
Monitor and AC adaptor
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/02/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €213.57 (€262.69) | ( ) |
Pricing is unavailable. Please contact customer services.