You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KA220HQ 21.5" Full HD LED Monitor - DVI, HDMI, VGA - 

UM.WX0EE.001

UM.WX0EE.001 - KA220HQ 21.5" Full HD LED Monitor - DVI, HDMI, VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.WX0EE.001
Order Code:
SB06137
Also Known As:
GTIN UPC EAN: 4713147970834
Catalogue page:
  CPCC/517

Product Overview

Stylish and reliable LED backlight monitor with Full-HD display resolution
  • 100,000,000:1 Dynamic contrast ratio
  • 5ms Response time
  • 200cd/m² Brightness
  • Dimensions (HxWxD): 402x508x164mm

Product Information


:
1920 x 1080

:
Black

:
21.5"

:
DVI, HDMI, VGA

:
-

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4713147970834

UM.WX0EE.001 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €76.0572 (€93.55)   ( )

Restricted Item Add

ACER

K222HQL 21.5" Full HD LED Monitor - DVI, VGA

Monitor Colour:Black; Monitor Interface:DVI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Screen Size:21.5"; Video Connection:-

     

Each

1+ €72.0945 (€88.68)   ( )

Restricted Item Add

AOC

21.5" Full HD Monitor, HDMI VGA

Monitor Colour:Black; Monitor Interface:HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:AOC Value-line; Screen Size:21.5"; Video Connection:-

     

Each

1+ €69.8745 (€85.95)   ( )

Restricted Item Add

LG

21.5" Full HD LED Monitor - VGA

Monitor Colour:Black; Monitor Interface:VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:21.5"; Video Connection:-

     
Restricted Item Add

BENQ

GW2270HM 21.5" Full HD 16:9 LED Monitor, VGA HDMI DVI

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:21.5"; Video Connection:-

     
Restricted Item Add

You may also need

Compare Selected

1,049 In stock

1,049 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

€75.4245 ( €92.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €75.4245 (€92.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange