You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DashDrive HD710 USB 3.0 Portable Hard Drive, 1TB Black - 1TB Water, Dust & Shock-Resistant - 

AHD710-1GU3-CBK

AHD710-1GU3-CBK - DashDrive HD710 USB 3.0 Portable Hard Drive, 1TB Black - 1TB Water, Dust & Shock-Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AHD710-1GU3-CBK
Order Code:
CS23150
Also Known As:
GTIN UPC EAN: 4713435794326
Technical Datasheet:
AHD710-1GU3-CBK   Datasheet
See all Technical Docs

Product Overview

Dependable 2.5" external hard drive in black
  • Military-grade shock and waterproof housing
  • Sustains 1m IPX7 waterproof test for 30 minutes
  • Cold blue LED status indicator
  • Wrap around USB cable stores on HDD
  • Supports Win XP/Vista/7/8 and Mac OS 10.6+
  • Dimensions (HxWxD): 22x99x132mm

Contents

Drive, USB lead and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
1TB
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4713435794326

AHD710-1GU3-CBK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 1TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €53.0535 (€65.26)   ( )

Restricted Item Add

ADATA

HD720 USB 3.0 Rugged Portable Hard Drive, Black - 1TB Water, Dust & Shock-Resistant

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Adata - HD720; Rotational Speed:-; Drive Type:External

     

Each

1+ €56.4435 (€69.43)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €42.8835 (€52.75)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €45.1435 (€55.53)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €112.9435 (€138.92)   ( )

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€66.9299 ( €82.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €66.9299 (€82.32)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange