You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HD710 Pro Durable USB 3.0 Portable Hard Drive, 3TB Red - Dust, Water & Shockproof - 

AHD710P-3TU31-CRD

AHD710P-3TU31-CRD - HD710 Pro Durable USB 3.0 Portable Hard Drive, 3TB Red - Dust, Water & Shockproof
AHD710P-3TU31-CRD - HD710 Pro Durable USB 3.0 Portable Hard Drive, 3TB Red - Dust, Water & Shockproof

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AHD710P-3TU31-CRD
Order Code:
CS31665
Product Range
Adata HD710 Pro
Also Known As:
GTIN UPC EAN: 4712366969933
Availability:
New product
See all Technical Docs

Product Overview

Durable external hard drive built to withstand almost any challenge life can throw at it! Featuring triple layered protective construction and military-grade shockproofing to protect your data no matter what.
  • Drop tested to US Army MIL-STD-810G 516.6, meaning it can easily take falls from 1.5m
  • Tested to beyond IP68 requirements; completely dust-tight and waterproof up to 2m (tested for 60 minutes
  • G Shock vibration sensing technology
  • Integrated USB cable management
  • SuperSpeed USB 3.0 interface
  • Supports Win XP/Vista/7/8/10, Linux kernal 2.6+ and Mac OS 10.6+
  • Dimensions (HxWxD): 27x99x133mm
  • 3 Year manufacturer warranty

Contents

Drive, USB lead and user guide

Product Information


:
External

:
External

:
2.5

:
USB 3.0

:
3

:
-

:
-

:
Adata HD710 Pro

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4712366969933

AHD710P-3TU31-CRD - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 2TB Red - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €69.8745 (€85.95)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3; Available until stocks are exhausted Alternative available

     

Each

1+ €61.8825 (€76.12)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3; Available until stocks are exhausted Alternative available

     

Each

1+ €42.1245 (€51.81)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €66.5445 (€81.85)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €55.4445 (€68.20)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3; Available until stocks are exhausted Alternative available

     

Each

1+ €96.5145 (€118.71)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €107.6145 (€132.37)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €49.8945 (€61.37)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €116.4945 (€143.29)   ( )

Restricted Item Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange