You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Yellow - Dust, Water & Shockproof - 

AHD710P-4TU31-CYL

AHD710P-4TU31-CYL - HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Yellow - Dust, Water & Shockproof
AHD710P-4TU31-CYL - HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Yellow - Dust, Water & Shockproof

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AHD710P-4TU31-CYL
Order Code:
CS32254
Product Range
Adata - HD710 Pro
Also Known As:
GTIN UPC EAN: 4713218468000
See all Technical Docs

Product Overview

Durable external hard drive built to withstand almost any challenge life can throw at it! Featuring triple layered protective construction and military-grade shockproofing to protect your data no matter what.
  • Drop tested to US Army MIL-STD-810G 516.6, meaning it can easily take falls from 1.5m
  • Tested to beyond IP68 requirements; completely dust-tight and waterproof up to 2m (tested for 60 minutes)
  • G Shock vibration sensing technology
  • Integrated USB cable management
  • SuperSpeed USB 3.0 interface
  • Supports Win XP/Vista/7/8/10, Linux kernal 2.6+ and Mac OS 10.6+
  • Dimensions (HxWxD): 27x99x133mm
  • 3 Year manufacturer warranty

Contents

Drive, USB lead and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
4TB
:
-
:
-
:
Adata - HD710 Pro
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4713218468000

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

€116.9415 ( €143.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €116.9415 (€143.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange