You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HD720 USB 3.0 Rugged Portable Hard Drive, Black - 1TB Water, Dust & Shock-Resistant - 

AHD720-1TU3-CBK

AHD720-1TU3-CBK - HD720 USB 3.0 Rugged Portable Hard Drive, Black - 1TB Water, Dust & Shock-Resistant
AHD720-1TU3-CBK - HD720 USB 3.0 Rugged Portable Hard Drive, Black - 1TB Water, Dust & Shock-Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AHD720-1TU3-CBK
Order Code:
CS29136
Product Range
Adata - HD720
Also Known As:
GTIN UPC EAN: 4712366963351
Technical Datasheet:
AHD720-1TU3-CBK   Datasheet
See all Technical Docs

Product Overview

Ultra-durable 2.5" external hard drive wrapped in a sporty case with a carbon fiber pattern. Features Triple-layer protection based around a cushioned mounting, special plastic shock structure and shock-absorbing silicone outer layer.
  • Waterproof to IPX8 standard; can be submerged in 2m deep water for up to 120 minutes
  • Dustproof to IP6X standard; totally protected and works normally in a dusty environment
  • Passes a strict 1.8m shock test, surpassing the standard military-grade requirement
  • Wrap-around USB cable stores on the drive
  • SuperSpeed USB 3.0 interface
  • Supports Win XP/Vista/7/8 and Mac OS 10.6+
  • Dimensions (HxWxD): 20x98x129mm
  • 3 Year manufacturer warranty

Contents

Drive, USB lead and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
1TB
:
-
:
-
:
Adata - HD720
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4712366963351

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€56.4435 ( €69.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €56.4435 (€69.43)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange