You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Ultimate SU650 2.5" SATA 6Gb/s SSD Drive, 480GB - 

ASU650SS-480GT-R New

ASU650SS-480GT-R - Ultimate SU650 2.5" SATA 6Gb/s SSD Drive, 480GB
ASU650SS-480GT-R - Ultimate SU650 2.5" SATA 6Gb/s SSD Drive, 480GB
ASU650SS-480GT-R - Ultimate SU650 2.5" SATA 6Gb/s SSD Drive, 480GB
ASU650SS-480GT-R - Ultimate SU650 2.5" SATA 6Gb/s SSD Drive, 480GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
ASU650SS-480GT-R
Order Code:
CS32605
Product Range
Adata - SU650
Also Known As:
GTIN UPC EAN: 4713218461179
Technical Datasheet:
ASU650SS-480GT-R   Datasheet
See all Technical Docs

Product Overview

Designed as a cost effective PC upgrade, the SU650 delivers impressive read/write performance with 3D NAND Flash and a high speed controller.
  • SLC caching improves data transmission speed
  • Advanced error correction technologies
  • Supports ADATA SSD Toolbox and Migration software
  • MTBF: 2,000,000 hours
  • 3 Year manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
480GB
:
520MB/s
:
450MB/s
:
40k
:
75k
:
Adata - SU650
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4713218461179

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€49.4144 ( €60.78 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €49.4144 (€60.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews