You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Type IIR 3 Ply Fluid Resistant Disposable Face Masks, 50 Pack - 

VG305

VG305 - Type IIR 3 Ply Fluid Resistant Disposable Face Masks, 50 Pack
VG305 - Type IIR 3 Ply Fluid Resistant Disposable Face Masks, 50 Pack
VG305 - Type IIR 3 Ply Fluid Resistant Disposable Face Masks, 50 Pack
VG305 - Type IIR 3 Ply Fluid Resistant Disposable Face Masks, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIDAPT AIDAPT
Manufacturer Part No:
VG305
Order Code:
HE36161
Product Range
Aidapt - Face Masks
Also Known As:
GTIN UPC EAN: 5021196022510

Product Range Selector (Aidapt - Face Masks)

See all from this product range

Product Overview

Premium quality fluid resistant disposable medical surgical face masks can reduce the risk of contamination, preventing droplets being expelled into the environment by the wearer, exposure to contaminants and germs from others, like sneezing and coughing. Disposable face masks help prevent large particles expelled by the wearer from reaching those in close proximity. The masks have been manufactured with different layer materials and thickness to ensure full compliance with type II R EN 14683 certification. Odourless and hypoallergenic, one size fits all ensuring you are protected with the comfortable fit and filtering system, with these face masks achieving a (BFE) exceeding 98% in certified tests.
  • Complies with BS EN 14683 standard Type IIR certification
  • 3 Ply filler construction, type II-filtration exceeds 98% (meltblown filler)
  • Integrated nose bridge moulds to your face to fit perfectly
  • Latex-free elastic band
  • Universal size fits all
  • Easy and comfortable to wear
  • Light blue colour
  • Non sterile
  • Size: 175mm x 95mm

Product Information


:
EN14683

:
-

:
Disposable

:
Aidapt - Face Masks

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5021196022510

669 In stock Need more?

???PF_PDP_RSP_SUP???

€9.1511 ( €11.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.1511 (€11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --