You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2x External USB 3.0 Male to Internal 19 Pin USB Header Female Adaptor - 

AK-CBUB12-30BK

AK-CBUB12-30BK - 2x External USB 3.0 Male to Internal 19 Pin USB Header Female Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CBUB12-30BK
Order Code:
CS24310
Also Known As:
GTIN UPC EAN: 4710614532694
Catalogue page:
  CPCC/468

Product Overview

  • USB 3.0 External to internal adaptor
  • 2x External USB 3.0 A plugs to internal USB 3.0 motherboard connector
  • Backwards compatible with USB 2.0
  • Supplied with black PCI bracket
  • 300mm Cable length

Product Information

:
USB 3.0 Type A Plug
:
USB 3.0 Internal Connector
:
11.81"
:
300mm
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614532694

AK-CBUB12-30BK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

USB Extender Over Cat 5

Cable Length - Imperial:12"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:RJ45 Socket; Jacket Colour:Black; Cable Assembly Type:USB 2.0; Computer Connector A:USB 2.0 A Plug;

     

Each

1+ €25.2781 (€31.09)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €5.1415 (€6.32)   ( ) 5+ €4.7912 (€5.89)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB to Serial Converter - 1x 9 Way D Connector

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:USB 2.0 A Plug; Jacket Colour:Black; Product Range:-; Cable Assemb

     

Each

1+ €18.2382 (€22.43)   ( ) 5+ €16.6562 (€20.49)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €3.1414 (€3.86)   ( ) 5+ €2.7685 (€3.41)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €3.0397 (€3.74)   ( ) 5+ €2.6329 (€3.24)   ( ) 25+ €2.4182 (€2.97)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB B to A Faceplate Adaptor Lead

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €1.243 (€1.53)   ( ) 5+ €1.0961 (€1.35)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €4.7234 (€5.81)   ( ) 5+ €4.2488 (€5.23)   ( ) 10+ €3.7403 (€4.60)   ( ) More Pricing...

Restricted Item Add

STARTECH

USB 2.0 to 5.5mm Type M Barrel 5V DC Power Cable, 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:DC Power Plugs, Various; Jacket Colour:Black; Connector to Connector:Ty

     

Each

1+ €3.6612 (€4.50)   ( ) 5+ €3.3674 (€4.14)   ( ) More Pricing...

Restricted Item Add

STARTECH

0.6m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer

     

Each

1+ €5.2093 (€6.41)   ( ) 5+ €4.8477 (€5.96)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer; Comput

     

Each

1+ €5.3901 (€6.63)   ( ) 5+ €4.9268 (€6.06)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€7.3563 ( €9.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.3563 (€9.05)
  ( )
3+ €6.893 (€8.48)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange