You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Gen 1 & USB 2.0 Internal Adaptor Cable with PCI Bracket, 1x USB-C 2x USB-A -
AK-CBUB53-40BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB53-40BK
- Order Code:
- CS34005
- Also Known As:
- GTIN UPC EAN: 4710679550275
Product Overview
- PCI Bracket fitted with a USB 3.1 Gen 1 USB-C port and dual USB 2.0 USB-A ports
- USB 3.1 Gen 1 transfer speeds up to 5Gb/s
- USB 2.0 transfer speeds up to 480Mb/s
- Fits into any available PCI expansion slot
- Internal cable lengths: 400mm (USB 3.1 Gen 1), 300mm (USB 2.0)
Product Information
- :
- USB Plug, Motherboard
- :
- -
- :
- -
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6883 (€14.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.