You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile LGA1700 CPU Cooler -
AK-CC6601EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6601EP01
- Order Code:
- CS35135
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551722
Product Overview
- Provides effective cooling, ideal for mini-ITX and micro ATX SFF PC chassis
- Push-pin design for LGA1700 CPUs
- Suitable for Intel Core processors up to 35W TDP
- Embedded fan with intelligent PWM control
- Aluminium heatsink and core
- Low profile design, only 26.9mm high
- 600 - 3000RPM Fan speed
- 30.75dB(A) Noise level
- 23.45CFM Maximum airflow
- High-grade thermal interface pre-applied
Product Information
- :
- -
- :
- 26.9mm
- :
- 85mm
- :
- 87mm
- :
- 23.45CFM
- :
- 30.75dBA
- :
- Push Pins
- :
- Aluminium
- :
- 1.06"
- :
- 3.35"
- :
- 3.43"
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €13.4244 (€16.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























