You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DuoDock X2 Dual Bay USB 3.0 Clone Docking Station - 

AK-DK06U3-BKCM

AK-DK06U3-BKCM - DuoDock X2 Dual Bay USB 3.0 Clone Docking Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-DK06U3-BKCM
Order Code:
CS28922
Product Range
Akasa DuoDock
Also Known As:
GTIN UPC EAN: 4710614535725
Technical Datasheet:
AK-DK06U3-BKCM   Datasheet
Catalogue page:
  CPCC/412
See all Technical Docs

Product Overview

Simple external docking station with twin bays for accessing SATA drives. Also functions as a standalone disk duplicator with one-touch hard drive cloning and fast transfer speeds up to 80MB/s.
  • Supports 3.5" and 2.5" HDD/SSD drives (SATA I/II/III)
  • Matt black finish with blue LED illumination
  • Easy eject button to retrieve drives after use
  • SuperSpeed USB 3.0 transfer rates up to 5Gbps
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 and Mac OS 10.3+
  • Dimensions (HxWxD): 72x140x120mm

Contents

Docking station, AC adaptor, USB cable and user guide

Product Information

:
Hard Drive Docking Station
:
SATA 6 Gb/s
:
Akasa DuoDock
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614535725

AK-DK06U3-BKCM - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AKASA

DuoDock X3 Dual Bay USB 3.0 Clone Docking Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:Akasa DuoDock

     

Each

1+ €46.5972 (€57.31)   ( )

Restricted Item Add

STARTECH

USB 3.0 SATA 2.5"/3.5" HDD/SSD Duplicator & Eraser Dock

Accessory Type:Drive Docking Station and Duplicator; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €65.9112 (€81.07)   ( )

Restricted Item Add
     

Each

1+ €34.4752 (€42.40)   ( )

Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

Accessory Type:Standalone Drive Duplicator and Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €107.5784 (€132.32)   ( )

Restricted Item Add
     

Each

1+ €13.0848 (€16.09)   ( )

Restricted Item Add
     

Each

1+ €4.6168 (€5.68)   ( ) 3+ €4.2224 (€5.19)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €8.8392 (€10.87)   ( ) 3+ €8.1432 (€10.02)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €4.9648 (€6.11)   ( ) 3+ €4.524 (€5.56)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €29.8352 (€36.70)   ( )

Restricted Item Add
     

Each

1+ €27.5036 (€33.83)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

CS22974 - 3.5" Mounting Cradle for 2x 2.5" SSD / HDDs

CS29456 - ExpressCage 2x 2.5" SAS/SATA HDD/SSD Mobile Rack with 3.5" Slot for External 5.25" Bay

CS21720 - 2.5/3.5" SATA HDD to USB 3.0 Adaptor

View all alternatives / recommendations
€46.5972 ( €57.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €46.5972 (€57.31)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange