You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port internal USB 3.0 & HDMI Hub for VR, 3.5" Bay -
AK-ICR-30
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-ICR-30
- Order Code:
- CS30852
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614537613
Product Overview
- Internal USB hub for a standard 3.5" PC bay
- Provides 2x SuperSpeed USB 3.0 ports
- Additional HDMI port, ideal for VR systems
- USB 3.0 transfer rates (5Gb/s)
- Backwards compatible with USB 2.0
Contents
Hub, screws and user guide
Product Information
- :
- 2Ports
- :
- Internal
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.4922 (€23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.