You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4 Pin Molex Y Splitter Lead, UV Reactive Blue, 200mm - 

AK-PY-BLUV

AK-PY-BLUV - 4 Pin Molex Y Splitter Lead, UV Reactive Blue, 200mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-PY-BLUV
Order Code:
CS20267
Also Known As:
GTIN UPC EAN: 4710614522282

Product Overview

  • 4-Pin Molex power splitter
  • UV coated cables and connectors
  • Cable length 200mm

Product Information

:
Molex KK Connector, 4 Way
:
Molex 8981, Power Plugs, 4 Way, x 2
:
7.87"
:
200mm
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614522282

AK-PY-BLUV - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

LP4 Male to 2x LP4 Female Y Splitter Power Lead, 230mm

Cable Length - Imperial:9.1"; Cable Length - Metric:230mm; Connector Type A:LP4 Plug; Connector Type B:LP4 Socket; Jacket Colour:Multi-coloured; Computer Connector A:LP4 Plug; Co

     

Each

1+ €1.6498 (€2.03)   ( ) 5+ €1.5029 (€1.85)   ( ) 25+ €1.4012 (€1.72)   ( ) More Pricing...

Restricted Item Add

AKASA

4 Pin Molex to 2x 15 Pin SATA Power Lead, 35cm

Cable Length - Imperial:13.78"; Cable Length - Metric:350mm; Connector Type A:Molex KK Connector, 4 Way; Connector Type B:SATA, 15 Way, x 2; Jacket Colour:Black, Red, Yellow; Product

     

Each

1+ €3.3561 (€4.13)   ( ) 5+ €3.051 (€3.75)   ( ) More Pricing...

Restricted Item Add

AKASA

5x PWM Fan Power Splitter Lead from 4 Pin Molex, 45cm Braided Cable

Cable Length - Imperial:17.72"; Cable Length - Metric:450mm; Connector Type A:Molex KK Connector, 4 Way; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Fan Splitter; Computer

     

Each

1+ €6.328 (€7.78)   ( )

Restricted Item Add

AKASA

15 Pin Male to Female SATA Power Extension Lead, 30cm

Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Connector Type A:SATA Plug; Connector Type B:SATA 15 Way Receptacle; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-J

     

Each

1+ €3.39 (€4.17)   ( ) 5+ €3.1753 (€3.91)   ( ) More Pricing...

Restricted Item Add

AKASA

4-Pin to 8-Pin ATX PSU Adaptor Lead, 15cm Braided Cable

Cable Length - Imperial:-; Connector Type B:ATX Power Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Computer Connector B:ATX Power Socket; Connector to

     

Each

1+ €3.3109 (€4.07)   ( ) 5+ €3.0058 (€3.70)   ( ) More Pricing...

Restricted Item Add

AKASA

24 Pin ATX PSU Extension Lead, 40cm

Cable Length - Imperial:15.75"; Cable Length - Metric:400mm; Connector Type B:ATX Power Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Computer Connector

     

Each

1+ €11.3226 (€13.93)   ( ) 5+ €10.9045 (€13.41)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

4 Pin Molex Male to 15 Pin SATA Power Female Lead, 0.2m

Cable Length - Imperial:8"; Cable Length - Metric:200mm; Jacket Colour:Multi-coloured; Cable Assembly Type:Computer; Cable Length:200mm; Colour:Black/Red/Black/Yellow; Connector to Connect

     

Each

1+ €1.921 (€2.36)   ( ) 25+ €1.6837 (€2.07)   ( ) 100+ €1.5142 (€1.86)   ( ) More Pricing...

Restricted Item Add

AKASA

8 Pin Male to 8 Pin Female (2x4) PSU Extension Lead, 300mm

Cable Length - Imperial:11.81"; Cable Length - Metric:300mm; Product Range:-; Cable Assembly Type:Computer; Cable Length:300mm; Colour:Multi; Connector to Connector:ATX Plug to ATX Receptacle

     

Each

1+ €3.3222 (€4.09)   ( ) 5+ €3.0623 (€3.77)   ( ) More Pricing...

Restricted Item Add

STARTECH

4 Pin ATX 12V PSU CPU Power Extension Cable

Cable Length - Imperial:8"; Cable Length - Metric:204mm; Connector Type A:ATX 4-pin Plug; Connector Type B:ATX 4-pin Socket; Jacket Colour:Multi-coloured; Product Range:-; Connect

     

Each

1+ €2.4521 (€3.02)   ( ) 5+ €2.26 (€2.78)   ( ) More Pricing...

Restricted Item Add

AKASA

4 Pin Molex Female to 15 Pin SATA Male Connector Lead, 15cm

Cable Length - Imperial:7.48"; Cable Length - Metric:190mm; Connector Type A:SATA 15 Way; Connector Type B:Molex PSU Socket, 4 Way; Jacket Colour:Black, Red, Yellow; Product Range:-;

     

Each

1+ €3.8194 (€4.70)   ( ) 5+ €3.5369 (€4.35)   ( ) More Pricing...

Restricted Item Add

Related Searches

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)
€2.1696 ( €2.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.1696 (€2.67)
  ( )
5+ €1.9888 (€2.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange