You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25W Portable PA System with Bluetooth - 

UBER LT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTO ALTO
Manufacturer Part No:
UBER LT
Order Code:
LS05362
Product Range
Alto UBER series
Also Known As:
GTIN UPC EAN: 00816311011884
Technical Datasheet:
UBER LT   Datasheet
See all Technical Docs

Product Overview

The Uber LT is a self-powered portable wireless PA system with Bluetooth® technology. It's the perfect solution for delivering hours of clear, punchy, high-fidelity sound from a wide variety of wireless or hard-wired signal sources, whether you have access to AC power or not. Uber LT is perfect for musicians performing outdoors who can't be limited by their access to AC power. But it's not just for musicians, it's also perfect for business meetings, backyard parties and award/graduation ceremonies. No AC power is no problem for Uber LT. The unit features two input channels, each with its own independent volume control. You can stream music wirelessly from any Bluetooth-enabled device, and there is a convenient USB charging port to keep your phone ready to go. With 50W of peak power driving a high-quality 6.5" 2-way speaker, a high-quality microphone and a long-lasting 35-hour rechargeable battery, Uber LT is ready to take on any challenge.
  • Power Output: 50W peak, (25W continuous power)
  • LF Driver: 6.5" woofer
  • HF Driver: 2" tweeter
  • Frequency Response: 90 Hz - 20 kHz
  • 2x Line/Mic channels with XLR/1/4" combo inputs
  • Streams music wirelessly from any Bluetooth-enabled device
  • Bluetooth® Connection: Manual pairing or NFC
  • Master volume, line out and battery level indicator
  • Built-in rechargeable battery delivers up to 35 Hours continuous use
  • USB charging port for phone, tablet or other device
  • Top panel storage tray for smartphones, keys, guitar picks, and more
  • Rugged design with built-in back handle for easy transport
  • Battery Type: 12V, 2.8Ah SLA
  • Power: 100 - 240V AC, 50/60 HZ, 50W
  • Dimensions (HxWxD): 338x334x254mm
  • Weight: 5.8kg

Applications

Audio

Contents

Uber FX Power Cable User Guide Safety & Warranty Manual

Product Information


:
Alto UBER series

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00816311011884

You may also need

Compare Selected

34 In stock

34 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

36 more will be available on 11/08/20
20 more will be available on 20/08/20

More stock available week commencing 17/08/20

€91.575 ( €112.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €91.575 (€112.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €83.25 (€102.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange