You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Tie Down Strap, 25mm x 4.5m, 125kg Capacity -
S0701
- Manufacturer:
- AMTECH AMTECH
- Manufacturer Part No:
- S0701
- Order Code:
- CP08051
- Also Known As:
- GTIN UPC EAN: 5032759041343
Product Range Selector (Amtech - Tie Down Straps)
See all from this product rangeProduct Overview
- Lashing capacity: 125kg
Product Information
- :
- 4.5m
- :
- Amtech - Tie Down Straps
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.265 (€6.48) | ( ) |
5+ | €4.9725 (€6.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.