You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Op Amp, Video, DIP8 - 

AD811ANZ

AD811ANZ - Op Amp, Video, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD811ANZ
Order Code:
SC08002
Product Range
AD811 Series
Technical Datasheet:
AD811ANZ   Datasheet
Catalogue page:
  CPCC/1454
See all Technical Docs

Product Range Selector (AD811 Series)

See all from this product range

Product Overview

The AD811ANZ is a High Performance Video Operational Amplifier optimized for broadcast-quality video systems. The -3dB bandwidth of 120MHz at a gain of +2 and the differential gain and phase of 0.01% and 0.01° (RL = 150R) make it an excellent choice for all video systems. The AD811 is designed to meet a stringent 0.1dB gain flatness specification to a bandwidth of 35MHz (G = +2) in addition to low differential gain and phase errors. This performance is achieved whether driving one or two back-terminated 75R cables, with a low power supply current of 16.5mA. The op amp is specified over a power supply range of ±4.5 to ±18V. It is also excellent for pulsed applications where transient response is critical. It can achieve a maximum slew rate of greater than 2500V/µs with a settling time of less than 25ns to 0.1% on a 2V step and 65ns to 0.01% on a 10V step.
  • High speed
  • 25ns Settling time to 0.1% (for a 2V step)
  • 65ns Settling time to 0.01% (for a 10V step)
  • Excellent video performance (RL = 150R)
  • 0.01% Differential gain
  • 0.01° Differential phase
  • 1.9nV/√Hz Voltage noise
  • Low distortion
  • -74dB at 10MHz THD
  • Flexible operation
  • 3mV Maximum input offset voltage

Applications

Imaging, Video & Vision, Signal Processing, Medical, Aerospace, Defence, Military

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
1Amplifiers

:
140MHz

:
2500V/µs

:
-40°C

:
85°C

:
100mA

:
± 4.5V to ± 18V

:
DIP

:
8Pins

:
Single Ended

:
AD811 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

9 In stock Need more?

€11.0664 ( €13.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.0664 (€13.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €10.0572 (€12.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €9.222 (€11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --