You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5" Full HD Monitor, HDMI VGA -
E2270SWHN
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- E2270SWHN
- Order Code:
- SB06807
- Product Range
- AOC Value-line
- Also Known As:
- GTIN UPC EAN: 4038986125321
- Technical Datasheet:
- E2270SWHN Datasheet
- Catalogue page:
- CPCC/516
Product Range Selector (AOC Value-line)
See all from this product rangeProduct Overview
- Classic design with a textured black finish
- 20M:1 Dynamic contrast ratio (700:1 static)
- 5ms Response time, 200cd/m² brightness
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 311x503x48mm
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead, HDMI cable, VGA cable and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- HDMI, VGA
- :
- -
- :
- AOC Value-line
- :
- UK
Technical Docs (2)
Also Known As
67 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 27/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
50 more will be available on 27/03/21
Reserving future stockWith you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €73.3935 (€88.81) | ( ) |
Pricing is unavailable. Please contact customer services.