You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

iPad Air (2022), WiFi, 256GB, Blue - 

MM9N3B/A

MM9N3B/A - iPad Air (2022), WiFi, 256GB, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MM9N3B/A
Order Code:
SB07950
Product Range
iPad Air (2022)
Also Known As:
GTIN UPC EAN: 0194252797181

Product Range Selector (iPad Air (2022))

See all from this product range

Product Overview

iPad Air does more than a computer in simpler, more magical ways. And now with more features and capabilities, it’s more versatile than ever. With the new M1 chip, you have the power to bring your ideas to life. Shoot a 4K video, then edit it right on iPad Air. With its incredible versatility, you can work any way you want. It’s perfect for the things you need to do or the things you want to do. And with all-day battery life, the iPad Air is ready to work for as long as you need it.
  • 10.9" stunning LED backlit, multi-touch Liquid Retina display with IPS technology
  • Wide colour (P3) True Tone display with fingerprint-resistant oleophobic coating
  • Powered by an 8-core Apple M1 chip with 64-bit architecture and next generation Neural Engine
  • iPadOS 15 comes with powerful redesigned and streamlined features to make iPad even more capable and simple to use
  • Supports Apple Pencil (2nd generation) and the Magic and Smart Keyboards for intuitive operation
  • 12MP back wide camera with Focus Pixels and 12MP FaceTime HD camera
  • Touch ID sensor integrated into the top button for fast, easy and secure authentication
  • 802.11ax WiFi 6, simultaneous dual band (2.4GHz/5GHz), HT80 with MIMO and Bluetooth 5.0 connectivity
  • Rechargeable lithium polymer battery with up to 10 hours battery life
  • Access over a million apps made for iPad
  • Connections: USB-C, Smart and Magnetic connectors

Product Information


:
10.9"

:
iOS

:
Apple M1

:
-

:
256GB

:
461g

:
2360 x 1640 Pixels

:
-

:
iPad Air (2022)

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0194252797181

1 In stock

Available until stock is exhausted

€771.03 ( €948.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €771.03 (€948.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --