You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Braided Expandable Sleeving, Grey, 40mm Dia., 2x 1m -
ABS40GRYCL
- Manufacturer:
- APPLIVERSAL APPLIVERSAL
- Manufacturer Part No:
- ABS40GRYCL
- Order Code:
- CB20389
- Product Range
- ABSxxColour Sleeving
- Technical Datasheet:
- ABS40GRYCL Datasheet
Product Range Selector (ABSxxColour Sleeving)
See all from this product rangeProduct Overview
- Open weave construction allows for easy installation
- Flame retardant
- Melt point: 240±10°C
- Operating temperature: -50°C to +150°C
Product Information
- :
- Expandable Braided
- :
- PE (Polyester)
- :
- Grey
- :
- 40mm
- :
- 1m
- :
- 3.28ft
- :
- ABSxxColour Sleeving
Technical Documents (1)
26 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6065 (€1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.