You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Fuse Holder, 1-1/4" x 1/4" - 

A003500AAB

A003500AAB - Fuse Holder, 1-1/4" x 1/4"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A003500AAB
Order Code:
FF01952
Technical Datasheet:
A003500AAB   Datasheet
See all Technical Docs

Product Overview

The A003500AAB is an in-line Panel-mount Fuseholder with quick connect terminals. It comply with safety category PC2.
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information


:
Cartridge Fuse Holder

:
5A

:
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0

:
Quick Connect

:
1Fuses

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

A003500AAB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

Fuseholder, In Line, 6.3mm x 32mm

Fuse Current:-; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Size Held:6.35mm x 32mm; Holder Terminals:Crimp; No. of Fuses:1Fuses; Product Range:-; SVHC:No SVHC (07-Jul-2017); Volt

     

Each

1+ €0.999 (€1.23)   ( ) 10+ €0.8769 (€1.08)   ( ) 100+ €0.7326 (€0.90)   ( ) 250+ €0.6105 (€0.75)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

2 In stock

Available until stock is exhausted

2 in stock ready for despatch (UK stock)
€0.9657 ( €1.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.9657 (€1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.9102 (€1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7659 (€0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.7215 (€0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange