You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Headphones Amplifier 3.5/6.35mm -
ART-HEADAMPE4
- Manufacturer:
- ART ART
- Manufacturer Part No:
- ART-HEADAMPE4
- Order Code:
- DP36702
- Product Range
- ART Headphones Amps
Product Range Selector (ART Headphones Amps)
See all from this product rangeProduct Overview
- Outputs: 4x 6.35mm jack or 3.5mm jack (parallel)
- Inputs: 1x 6.35mm jack or 3.5mm jack (parallel)
- Separate volume controls for each channel
- Maximum gain: 20dB
- Output impedance: 47Ω (each)
- Frequency response: 20Hz to 20kHz
- SNR: 90dB
- THD:
0.01% - Power supply: 12V DC (adaptor included)
- Dimensions (HxWxD): 47x117x104mm
- Weight: 0.6kg
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music
Product Information
- :
- ART Headphones Amps
- :
- UK Type G
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.3612 (€118.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.