You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

23.8" Full HD IPS LED Monitor, DisplayPort HDMI VGA - 

VA24DQLB New

VA24DQLB - 23.8" Full HD IPS LED Monitor, DisplayPort HDMI VGA
VA24DQLB - 23.8" Full HD IPS LED Monitor, DisplayPort HDMI VGA
VA24DQLB - 23.8" Full HD IPS LED Monitor, DisplayPort HDMI VGA
VA24DQLB - 23.8" Full HD IPS LED Monitor, DisplayPort HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
VA24DQLB
Order Code:
SB07735
Also Known As:
GTIN UPC EAN: 4718017450706

Product Overview

Full HD IPS monitor with an almost frameless display and flexible connectivity options, ideal for multiple applications. The VA24DQLB also features an ergonomically designed stand with tilt, swivel, pivot and height adjustments for comfortable viewing.
  • Three-sided frameless design ensures an almost seamless display in multi-monitor setups
  • IPS Panel ensures high quality images from almost any angle
  • Ergonomically designed stand with tilt, swivel, pivot and height adjustments
  • ASUS Eye Care design; features flicker-free and low blue light technology to deliver a comfortable viewing experience
  • 5ms Response time (GTG), 75Hz max. refresh rate
  • Headphone socket for private listening
  • Built-in 2 port USB hub
  • VESA Wall mount compatible (100x100)
  • Height adjustment: 0 to 130mm
  • Swivel angle: -90° to +90°
  • Tlt angle: -5° to +35°
  • Pivot angle: -90° to +90°
  • Dimensions (HxWxD): 350-480x540x211mm

Product Information


:
1920 x 1080

:
Black

:
23.8"

:
DisplayPort, HDMI, VGA

:
-

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 4718017450706

15 In stock Need more?

Order before 3pm

With you next business day

€141.462 ( €174.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €141.462 (€174.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --