You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15.6" Laptop Intel Core i3-5005U 4GB 1TB Win 10 Home - 

X540LA-DM1052T

X540LA-DM1052T - 15.6" Laptop Intel Core i3-5005U 4GB 1TB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
X540LA-DM1052T
Order Code:
SB07112
Also Known As:
GTIN UPC EAN: 4718017072694
Technical Datasheet:
X540LA-DM1052T   Datasheet
See all Technical Docs

Product Overview

The X540 series is powered by an Intel dual core processor for smooth and responsive performance and designed for productivity and entertainment. This model features Windows 10 Home preloaded, SonicMaster audio and integrated USB Type-C connectivity. It has a solid and lightweight chassis, making it ideal to take with you when you are out and about and is ideal for every day computing.
  • 15.6" Full HD LED backlit display (1920x1080) with ASUS Splendid video intelligence technology
  • Dual core Intel i3-5005u 2GHz CPU with 3MB cache, 4GB RAM, 1TB HDD SATA/5400 rpm
  • Windows 10 Home (64-bit) preloaded
  • Intel HD 5500 graphics onboard
  • SonicMaster stereo sound system with optimised amplifier for unrivalled notebook audio
  • Integrated webcam and SD/SDHC/SDXC card reader
  • Wireless 802.11 b/g/n, Bluetooth 4.0 and Fast Ethernet wired networking
  • Connections: 1x USB 3.1, 1x USB 2.0, 1x USB-C 3.1, HDMI, VGA, LAN and combo audio jack
  • Dimensions (HxWxD): 27x381x252mm

Contents

Notebook, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i3-5005U
:
4GB
:
1TB
:
1.9kg
:
1920 x 1080 Pixels
:
Intel HD 5500
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4718017072694

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€323.64 ( €398.08 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €323.64 (€398.08)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews