You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Vivobook 15 X540NA 15.6" Laptop Quad Core N4200 4GB 1TB Win 10 Home - 

X540NA-GQ052T

X540NA-GQ052T - Vivobook 15 X540NA 15.6" Laptop Quad Core N4200 4GB 1TB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
X540NA-GQ052T
Order Code:
SB06989
Product Range
Asus Vivobook
Also Known As:
GTIN UPC EAN: 0889349913932

Product Overview

  • Anti-glare HD LED backlit display (1366x768)
  • Windows 10 Home (64-bit) preloaded
  • Quad core Intel Pentium N4200 1.1GHz CPU
  • Processor features 2MB L2 Cache and Burst Frequency up to 2.50GHz
  • ASUS Smart Gesture Technology
  • 4GB DDR3 RAM, 1TB HDD storage
  • Intel HD Graphics 505 onboard
  • Built-in webcam and stereo speakers with ASUS SonicMaster and AudioWizard technology
  • Dual band Wi-Fi 802.11 ac and Bluetooth 4.0 and Ethernet wired networking
  • Connections: 1x USB 3.0, 2x USB 2.0, HDMI, 1x AC adaptor and combo mic/headphone
  • Dimensions (HxWxD): 28x381x252mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Pentium N4200
:
4GB
:
1TB
:
2kg
:
1366 x 768 Pixels
:
Intel HD 505
:
Asus Vivobook
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0889349913932

Alternatives for X540NA-GQ052T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ASUS

Vivobook Max X541NA 15.6" Laptop Quad Core N4200 4GB 1TB Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:1TB; Onboard Graphics:Intel HD 505; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:Inte

9 in stock

Each

1+ €334.88 (€411.9024)

HP

250 G6 15.6" Laptop Intel Core i5-7200U 4GB 500GB Win 10 Pro

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 620; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:Intel

17 in stock

Each

1+ €451.248 (€555.035)

LENOVO

V110 15.6" Laptop Intel Core i3-6006U 4GB 128GB SSD Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:Intel HD 520; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:I

14 in stock

Each

1+ €390.88 (€480.7824)

HP

250 G6 15.6" Laptop Intel Core i3-6006U 4GB 500GB Win 10 Home

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:Intel HD 520; Operating System Software:Microsoft Windows 10 Home; Plug Type:UK; Processor Type:

12 in stock

Each

1+ €357.28 (€439.4544)

LENOVO

Thinkpad X230 23245QG 12.5" Notebook Intel Core i5-3320M 4GB 128GB SSD Win 7 Pro - Factory Refurbished

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:Intel HD 4000; Operating System Software:Microsoft Windows 7 Professional; Plug Type:UK; Process

3 in stock

Each

1+ €218.40 (€268.632)

LENOVO

V110 15.6" Laptop AMD A9-9410 4GB 500GB Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:500GB; Onboard Graphics:-; Operating System Software:Microsof; Available until stocks are exhausted Alternative available

3 in stock

Each

1+ €263.20 (€323.736)

ACER

TravelMate P459 15.6" Laptop Intel Core i5-7200U 8GB 250GB SSD Win 10 Pro

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:256GB; Onboard Graphics:Intel HD 620; Operating System Software:Microsoft Windows 10; Available until stocks are exhausted

2 in stock

Each

1+ €469.28 (€577.2144)

HP

Elitebook 745 G3 14" Ultrabook AMD A8-8600B 8GB 128GB SSD Win 10 Pro - Factory Refurbished

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:128GB; Onboard Graphics:AMD Radeon R6; Operating System Software:Microsoft Windows 10 Pro; Plug Type:UK; Processor Type:

10 in stock

Each

1+ €319.20 (€392.616)

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/10/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€274.40 ( €337.51  Inc. VAT) 337.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €274.40 (€337.51)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews