You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Condenser Stereo Shotgun Microphone with Accessories -
ATR6250X
Product Overview
- Rugged construction with conveniently located on/off switch
- Element: Stereo condenser
- Polar pattern: Dual cardioid
- Frequency response: 70Hz to 18kHz
- Sensitivity: -50dB
- Includes short camera lead (3.5mm stereo to 3.5mm stereo)
- Includes long recording lead (3.5mm stereo to dual 3.5mm mono)
- Battery type: 1.5V AA
- Weight: 79g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
ATR6250x, camera shoe mount, interchangeable mic stand base, foam windscreen, 2x 6.3mm mono adaptors, 1x AA battery
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 70Hz
- :
- 18kHz
- :
- -50dB
- :
- 3.5mm Stereo
- :
- 3m
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.3196 (€54.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.