You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Locking DisplayPort Male to Male Lead, 7.5m Black - 

DPPPL-7.5

DPPPL-7.5 - Locking DisplayPort Male to Male Lead, 7.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
DPPPL-7.5
Order Code:
AV27576
Technical Datasheet:
DPPPL-7.5   Datasheet
Catalogue page:
  CPCC/77
See all Technical Docs

Product Overview

  • DisplayPort lead with reliable locking connectors
  • Ideal for DisplayPort enable AV equipment
  • Gold plated connectors

Contents

Lead only

Product Information

:
DisplayPort Plug to DisplayPort Plug
:
24.61ft
:
7.5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

DPPPL-7.5 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €6.4624 (€7.95)   ( ) 5+ €5.6448 (€6.94)   ( ) 25+ €5.0624 (€6.23)   ( ) 100+ €4.5584 (€5.61)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m Black - Lockable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €6.104 (€7.51)   ( ) 5+ €5.264 (€6.47)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 10m Black - Lockable

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type

     

Each

1+ €11.1216 (€13.68)   ( ) 5+ €9.968 (€12.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €9.352 (€11.50)   ( ) 5+ €8.456 (€10.40)   ( ) 25+ €7.8064 (€9.60)   ( ) 100+ €7.3024 (€8.98)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 1m Black - Lockable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €2.8672 (€3.53)   ( ) 5+ €2.6544 (€3.26)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €6.104 (€7.51)   ( ) 5+ €5.656 (€6.96)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €3.5392 (€4.35)   ( ) 5+ €3.2704 (€4.02)   ( ) More Pricing...

Restricted Item Add

STARTECH

Mini DisplayPort 1.2 to DisplayPort Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to Mini DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Co

     

Each

1+ €10.9312 (€13.45)   ( ) 5+ €10.2368 (€12.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €5.376 (€6.61)   ( ) 5+ €4.6592 (€5.73)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €4.088 (€5.03)   ( ) 5+ €3.752 (€4.61)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

49 will be available for delivery on 26/10/19

More stock available week commencing 25/11/19

Contact me when back in stock

€9.576 ( €11.78 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.576 (€11.78)
  ( )
5+ €8.736 (€10.75)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews