You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DVI-D Dual Link Male to Male Lead, 10m Black - 

DVIDD-10

DVIDD-10 - DVI-D Dual Link Male to Male Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
DVIDD-10
Order Code:
AV27586
Technical Datasheet:
DVIDD-10   Datasheet
Catalogue page:
  CPCC/77
See all Technical Docs

Product Overview

  • Plug and play DVI-D lead
  • Dual link configuration
  • Gold plated connectors

Contents

Lead only

Product Information

:
DVI-D Plug
:
DVI-D Plug
:
32.81ft
:
10m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

DVIDD-10 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €10.4299 (€12.83)   ( ) 10+ €9.8875 (€12.16)   ( ) 25+ €9.4242 (€11.59)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €4.0341 (€4.96)   ( ) 5+ €3.7516 (€4.61)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €26.5663 (€32.68)   ( ) 3+ €24.634 (€30.30)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €36.7476 (€45.20)   ( ) 3+ €34.0469 (€41.88)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.5991 (€5.66)   ( ) 10+ €4.2827 (€5.27)   ( ) 25+ €3.8985 (€4.80)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.6047 (€4.43)   ( ) 10+ €3.2431 (€3.99)   ( ) 25+ €2.9945 (€3.68)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €35.6515 (€43.85)   ( ) 3+ €33.0977 (€40.71)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €8.2151 (€10.10)   ( ) 10+ €7.7292 (€9.51)   ( ) 25+ €7.1642 (€8.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Co

     

Each

1+ €11.2774 (€13.87)   ( ) 10+ €10.509 (€12.93)   ( ) 25+ €10.0118 (€12.31)   ( ) More Pricing...

Restricted Item Add

Related Searches

47 In stock

47 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

€14.0346 ( €17.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.0346 (€17.26)
  ( )
5+ €13.0515 (€16.05)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange