You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DVI-D Dual Link Male to Male Lead, 7.5m Black - 

DVIDD-7.5

DVIDD-7.5 - DVI-D Dual Link Male to Male Lead, 7.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
DVIDD-7.5
Order Code:
AV27585
Technical Datasheet:
DVIDD-7.5   Datasheet
Catalogue page:
  CPCC/77
See all Technical Docs

Product Overview

  • Plug and play DVI-D lead
  • Dual link configuration
  • Gold plated connectors

Contents

Lead only

Product Information

:
DVI-D Plug to DVI-D Plug
:
24.61ft
:
7.5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

DVIDD-7.5 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €9.8448 (€12.11)   ( ) 10+ €9.3296 (€11.48)   ( ) 25+ €8.8928 (€10.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €3.808 (€4.68)   ( ) 5+ €3.5392 (€4.35)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €25.872 (€31.82)   ( ) 3+ €23.9904 (€29.51)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €35.784 (€44.01)   ( ) 3+ €33.152 (€40.78)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.3456 (€5.35)   ( ) 10+ €4.0432 (€4.97)   ( ) 25+ €3.6848 (€4.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.4048 (€4.19)   ( ) 10+ €3.0576 (€3.76)   ( ) 25+ €2.8224 (€3.47)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €34.72 (€42.71)   ( ) 3+ €32.2336 (€39.65)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €7.7504 (€9.53)   ( ) 10+ €7.2912 (€8.97)   ( ) 25+ €6.7648 (€8.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Co

     

Each

1+ €10.64 (€13.09)   ( ) 10+ €9.9232 (€12.21)   ( ) 25+ €9.4528 (€11.63)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

70 will be available for delivery on 07/09/19

More stock available week commencing 25/11/19

Contact me when back in stock

€10.64 ( €13.09 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.64 (€13.09)
  ( )
5+ €9.856 (€12.12)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews