You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Clip Light with Head Band, 170lm -
AV15030
New- Manufacturer:
- AVIT AVIT
- Manufacturer Part No:
- AV15030
- Order Code:
- LA11759
- Also Known As:
- GTIN UPC EAN: 5013969250664
Product Overview
- 3W LED 170 lumens
- 7 Operating Modes to cover all your needs
- Unique digital battery display lets the user know when to charge
- 3 Hours of runtime at 170 lumens
- Rechargeable via included USB-C cable
- Lighting modes: Comes with blue and red options as well as standard LED
- Versatile clip turns any hat to a headlight
- USB-C compatible (CtoC) charging
Product Information
- :
- Head Light
- :
- LED
- :
- 170lm
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.1935 (€22.38) | ( ) |
5+ | €17.8425 (€21.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.