You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

40 Pin Ultra ATA Hard Drive Round Cable 45cm - 

V0046

V0046 - 40 Pin Ultra ATA Hard Drive Round Cable 45cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
V0046
Order Code:
AV26102
Also Known As:
GTIN UPC EAN: 722868560389
Availability:
No Longer Manufactured

Product Overview

This ultra ATA hard drive round cable connects one or two drives to a single controller card or motherboard.
  • Suitable for 66/100/133 hard drives, CD-R and CD-RW drives and other ATA devices
  • Slim design for reduced clutter and better airflow
  • Easy installation, simpler than flat ribbon cables
  • Quick pull tabs for separating connector and drive
  • 8" spacing between primary and secondary drive connections
  • 40-Pin sockets

Product Information


:
17.72

:
45

:
Grey

:
-

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 722868560389

V0046 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

ATA133 IDE (40 Pin Female to 44 Pin Female) Lead with LP4 PSU Connector, 0.48m

Cable Length - Imperial:0.98ft; Cable Length - Metric:300mm; Connector Type A:IDC Socket, 44 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; Computer Conne

     

Each

1+ €3.8073 (€4.68)   ( ) 10+ €3.4743 (€4.27)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.48m

Cable Length - Imperial:18.9"; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:Grey; Cable Assembly Type:Compute

     

Each

1+ €1.8093 (€2.23)   ( ) 10+ €1.6428 (€2.02)   ( ) 50+ €1.5207 (€1.87)   ( ) 100+ €1.3431 (€1.65)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.48m

Cable Length - Imperial:1.5ft; Cable Length - Metric:480mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; SVHC:No SVHC (12

     

Each

1+ €3.8295 (€4.71)   ( ) 5+ €3.5742 (€4.40)   ( ) 50+ €3.4188 (€4.21)   ( ) 100+ €3.2745 (€4.03)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

ATA133 2 Way 40 Pin IDE Female to Female Lead 0.9m

Cable Length - Imperial:2.95ft; Cable Length - Metric:900mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket, 40 Way; Jacket Colour:-; Product Range:-; Computer Connect

     

Each

1+ €4.9284 (€6.06)   ( ) 5+ €4.4955 (€5.53)   ( ) 50+ €4.2291 (€5.20)   ( ) 100+ €4.0515 (€4.98)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

ATA100 2 Way (40 Pin) IDE Female to Female Lead, 0.7m Grey

Cable Length - Imperial:2.3ft; Cable Length - Metric:700mm; Connector Type A:IDC Socket, 40 Way; Connector Type B:IDC Socket; Available until stocks are exhausted Alternative available

     

Each

1+ €1.665 (€2.05)   ( ) 5+ €1.6317 (€2.01)   ( ) More Pricing...

Restricted Item Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange