You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GW2270H 21.5" Full HD 16:9 VA LED Monitor - VGA, 2x HDMI - 

9H.LE6LA.TBE

9H.LE6LA.TBE - GW2270H 21.5" Full HD 16:9 VA LED Monitor - VGA, 2x HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BENQ BENQ
Manufacturer Part No:
9H.LE6LA.TBE
Order Code:
SB06163
Also Known As:
GTIN UPC EAN: 4718755060830
Technical Datasheet:
9H.LE6LA.TBE Datasheet
See all Technical Docs

Product Overview

Sophisticated LED monitor with minimalist design asthetics and dual HDMI interface for Full-HD entertainment.
  • Flicker-free backlight reduces eye fatigue
  • Ultra high 20M:1 dynamic contrast ratio
  • 18ms Response time (5ms GTG)
  • 250cd/m² Brightness
  • Dual HDMI and VGA interfaces
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 400x506x178mm

Contents

Monitor, UK mains lead, VGA cable and user guide

Product Information

:
1920 x 1080
:
Black
:
21.5"
:
HDMI, VGA
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4718755060830

Alternatives for 9H.LE6LA.TBE

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ACER

KA220HQ 21.5" Full HD LED Monitor - DVI, HDMI, VGA

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:21.5"; Video Connection:-

632 in stock

Each

1+ €78.344 (€96.3631)

ACER

K242HL 24" Full HD LED Monitor, DVI HDMI VGA

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:24"; Video Connection:-

346 in stock

Each

1+ €95.144 (€117.0271)

ACER

K222HQL 21.5" Full HD LED Monitor - DVI, VGA

Monitor Colour:Black; Monitor Interface:DVI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Screen Size:21.5"; Video Connection:-

198 in stock

Each

1+ €71.624 (€88.0975)

BENQ

GW2760HS 27" Full HD 16:9 LED Monitor, VGA HDMI DVI

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:27"; Video Connection:-

11 in stock

Each

1+ €162.344 (€199.6831)

AOC

21.5" Full HD Monitor, HDMI VGA

Monitor Colour:Black; Monitor Interface:HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:AOC Value-line; Screen Size:21.5"; Video Connection:-

118 in stock

Each

1+ €80.9984 (€99.628)

AOC

24" Full HD LED Monitor - DVI, HDMI, VGA

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:AOC Value-line; Screen Size:24"; Video Connection:-

7 in stock

Each

1+ €100.744 (€123.9151)

LG

21.5" Full HD LED Monitor - VGA

Monitor Colour:Black; Monitor Interface:VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:21.5"; Video Connection:-

117 in stock

Each

1+ €69.384 (€85.3423)

BENQ

GW2270HM 21.5" Full HD 16:9 LED Monitor, VGA HDMI DVI

Monitor Colour:Black; Monitor Interface:DVI, HDMI, VGA; Monitor Resolution:1920 x 1080; Plug Type:UK; Product Range:-; Screen Size:21.5"; Video Connection:-

53 in stock

Each

1+ €83.944 (€103.2511)

Related Searches

95 In stock

95 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/10/18
€89.544 ( €110.139  Inc. VAT) 110.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €89.544 (€110.139)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews