You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5W Solar LED Wall Light with PIR Sensor, 220lm, 4000K, Black, IP65 -
LEXS22B40
- Manufacturer:
- LUCECO LUCECO
- Manufacturer Part No:
- LEXS22B40
- Order Code:
- LA08232
- Also Known As:
- GTIN UPC EAN: 5015056585147
- Technical Datasheet:
- LEXS22B40 Datasheet
Product Range Selector (Luceco - Solar Guardian)
See all from this product rangeProduct Overview
- Polycarbonate construction
- PIR/photocell with security and presence detection modes of operation
- No wiring needed
- Suitable for residential applications
- 220 Lumens with 4,000K LED colour temperature
- Available in black or white
- IP65 Rated
- Detection distance: 6m
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- -
- :
- 145mm
- :
- 96mm
- :
- 79mm
- :
- Luceco - Solar Guardian
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6147 (€22.90) | ( ) |
5+ | €17.433 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.