You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Panel, 4 Way -
09 9765 30 04
- Manufacturer:
- BINDER BINDER
- Manufacturer Part No:
- 09 9765 30 04
- Order Code:
- CN13569
- Product Range
- 709 Series
- Technical Datasheet:
- 09 9765 30 04 Datasheet
Product Range Selector (709 Series)
See all from this product rangeProduct Overview
- 60V Rated voltage
- 800V Rated impulse voltage
- 3A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.25mm² Wire gauge
100-cycle Mechanical operation (mating) - IP40 Protection rating
- -25 to 70°C Temperature range
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 709 Series
- :
- Panel Mount Plug
- :
- 4Contacts
- :
- Solder Pin
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.393 (€4.17) | ( ) |
10+ | €3.3228 (€4.09) | ( ) |
50+ | €3.2409 (€3.99) | ( ) |
100+ | €3.0888 (€3.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.